09773.15MXP | Littelfuse
Microfuse 5 x 20 mm, 3.15 A, T, 450 V (DC), 500 V (AC), 100 A breaking capacity, 09773.15MXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6751 € *
Standard delivery time from the manufacturer is: 15 Weeks
Fuse, 09773.15MXP, LITTELFUSE
Time-lag, surge withstand, ceramic body, cartridge fuse, designed to international (IEC) standards for use globally. It is RoHS-compliant and lead-free (Pb-free).
Applications
- Inverter in LCD backlight unit
- DC side of air-conditioners
- 3-phase power supplies
- Higher energy and power efficient applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 3.15 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 450 V | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 100 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |