0881100.URF | Littelfuse
SMD fuse 10 x 11.2 mm, 100 A, F, 75 V (DC), 1.5 kA breaking capacity, 0881100.URF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0999 € *
Standard delivery time from the manufacturer is: 15 Weeks
Fuse, 0881100.URF, LITTELFUSE
This high-current SMD fuse is a small, square, surface mount fuse that is designed as supplemental overcurrent protection for high current circuits in various applications. This faster opening version enhances protection of the product from overload and short circuit current events in the application.
Features
- Robust and solderless fuse design
- Single fuse solution for high current applications
- Suitable for a wide variety of voltage requirement and application
- Guaranteed protection against overload and short circuit current events
- Compatible with high volume assembly requirements
- Enhanced product reliability and performance
Applications
- Blade servers
- Routers
- High-power battery systems
- Power factor correction (PFC) in high wattage power supplies
- Power distribution units (PDUs)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 10 x 11.2 mm | |
| Enclosure | SMD | |
| Rated current | 100 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 75 V | |
| Breaking capacity | 1.5 kA | |
| Length | 11.2 mm | |
| Width | 10 mm | |
| Height | 6.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |