0881080.UR | Littelfuse
SMD fuse 10 x 11.2 mm, 80 A, 75 V (DC), 1.5 kA breaking capacity, 0881080.UR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5898 € *
Standard delivery time from the manufacturer is: 15 Weeks
Fuse, 0881080.UR, LITTELFUSE
This high-current SMD fuse is a small, square, surface mount, AEC-Q200 qualified fuse that is designed as supplemental overcurrent protection for high-current circuits in various applications.
Features
- Heat resistant plastic body, UL 94 V-0
- Low voltage drop
- High reliability solderless fuse
- High pulse resistance
- Compatible with lead-free solders and higher temperature profiles
- Halogen-free and RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 10 x 11.2 mm | |
| Enclosure | SMD | |
| Rated current | 80 A | |
| Rated voltage (DC) | 75 V | |
| Breaking capacity | 1.5 kA | |
| Length | 11.2 mm | |
| Width | 10 mm | |
| Height | 6.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |