0875.125MXEP | Littelfuse
Microfuse 3.6 x 10 mm, 125 mA, T, 250 V (AC), 50 A breaking capacity, 0875.125MXEP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 8 Weeks
Fuse, 0875.125MXEP, LITTELFUSE
Single pigtail axial lead, space-saving fuse, ideally suited for lighting, power supply, and adapter applications.
Features
- Slo-Blo, ceramic body fuse in a compact package
- Pb-free and RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 3.6 x 10 mm | |
| Enclosure | ceramic tube | |
| Rated current | 125 mA | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 50 A | |
| Length | 10 mm | |
| diameter | 3.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |