0835005.MXEP | Littelfuse
Microfuse 5 x 20 mm, 5 A, T, 250 V (AC), 1.5 kA breaking capacity, 0835005.MXEP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 15 Weeks
Fuse, 0835005.MXEP, LITTELFUSE
Ceramic body time-lag cartridge fuse with higher I²t and high interrupting rating. This fuse provides enhanced over-current protection and surge-withstand capability, making it ideal for LED/LCD TVs, digital display systems, and digital signage-type display applications. It is RoHS compliant and 100% Pb-free.
Applications
- White goods
- Power supply units
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 5 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 1.5 kA | |
| Length | 21.5 mm | |
| diameter | 5.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |