0507002.MXP | Littelfuse
Microfuse 6.3 x 32 mm, 2 A, F, 650 V (DC), 150 A breaking capacity, 0507002.MXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9972 € *
Standard delivery time from the manufacturer is: 15 Weeks
Fuse, 0507002.MXP, LITTELFUSE
A RoHS compliant and lead-free ceramic-body fuse in a compact 6.3 x 32mm package. It is well suited for overcurrent protection in high-voltage DC circuits requiring compact form factors.
Applications
- High voltage DC power application
- Power inverters
- Variable frequency drives (VFDs)
- Motor drives
- DC-DC converter
- High voltage power supplies
- Power conversion equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 2 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 650 V | |
| Breaking capacity | 150 A | |
| Length | 31.75 mm | |
| diameter | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |