0505025.MXP | Littelfuse
Microfuse 6.3 x 32 mm, 25 A, F, 500 V (AC), 30 kA breaking capacity, 0505025.MXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9266 € *
Standard delivery time from the manufacturer is: 15 Weeks
Micro fuse, 0505025.MXP, Littelfuse
The 0505025.MXP is a fast-acting SMT Fuse and it is based on Littelfuse technology, though offered in a surface mount package.
Features
- Interrupting rating of 20 kA
- Compact form factor of 6.3 mm x 32 mm
- RoHS-compatible and lead-free
Applications
- Uninterruptible power supplies (UPS)
- Three-Phase power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 25 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 30 kA | |
| Length | 31.75 mm | |
| diameter | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |