0505012.MXEP | Littelfuse
Microfuse 6.3 x 32 mm, 12 A, F, 500 V (AC), 20 kA breaking capacity, 0505012.MXEP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: 15 Weeks
Fuse, 0505012.MXEP, LITTELFUSE
A ceramic fuse with a 20,000 A interrupting rating in a compact 6.3 x 32mm package, and is RoHS compliant and lead-free. Suitable for circuit protection in high-energy applications.
Applications
- Uninterruptible power supplies (UPS)
- Three-phase power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 12 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 20 kA | |
| Length | 32.72 mm | |
| diameter | 6.99 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361050 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |