0501010.WR | Littelfuse
SMD fuse SMD 1206, 10 A, F, 32 V (DC), 150 A breaking capacity, 0501010.WR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 13 Weeks
Fuse, 0501010.WR, LITTELFUSE
A 100% lead-free, RoHS compliant and halogen-free fuse is designed specifically to provide over-current protection to circuits that operate under high working ambient temperatures up to 150 °C. The general design ensures excellent temperature stability and performance reliability. The high I²t values ensure high inrush current withstand capability. It's suitable for both leaded and lead-free reflow / wave soldering.
Applications
- Voltage regulator module (VRM) equipment
- Notebook PC
- DC-DC converter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | SMD 1206 | |
| Enclosure | SMD | |
| Rated current | 10 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 32 V | |
| Breaking capacity | 150 A | |
| Length | 3.2 mm | |
| Width | 1.63 mm | |
| Height | 0.84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |