0476015.MR | Littelfuse
SMD fuse 2.69 x 6.1 mm, 15 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0476015.MR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 11 Weeks
SMD-Fuse, 0476015.MR, Littelfuse
The 0476015.MR is a 250 V high voltage rated fuse with a very small 2410 footprint.
Features
- Small 2410 footprint
- High Interrupting Rating
- RoHS-compatible and halogen free
Applications
- LED lighting
- LCD/LED TVs
- Power supply units
- White goods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 2.69 x 6.1 mm | |
| Enclosure | SMD 2410 | |
| Rated current | 15 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 100 A | |
| Length | 6.1 mm | |
| Width | 2.69 mm | |
| Height | 2.69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | PH |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |