0476004.MR | Littelfuse
SMD fuse 2.69 x 6.1 mm, 4 A, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 0476004.MR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 11 Weeks
SMD-Fuse, 0476004.MR, Littelfuse
The 0476004.MR is a 250 V rated fuse with a very small 2410 footprint. It is the smallest SMD fuse with this high voltage rating and is designed to mainly serve as primary side circuit protection for compact devices with high voltage requirements.
Features
- Small 2410 Footprint
- 250 V Voltage Rating (1A to 5A)
- High Interrupting Ratings
- RoHS Compliant and Halogen-Free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 2.69 x 6.1 mm | |
| Enclosure | SMD 2410 | |
| Rated current | 4 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 6.1 mm | |
| Width | 2.69 mm | |
| Height | 2.69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | PH |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |