0471001.NAT1L | Littelfuse
Micro fuse 2.8 x 7.11 mm, 1 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0471001.NAT1L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 8 Weeks
Fuse, 0471001.NAT1L, LITTELFUSE
The time-lag fuse is designed for applications that require moderate in-rush withstand and is in a space-saving subminiature package.
Features
- Small size
- Wide operating temperature range
- Low temperature de-rating
- RoHS compliant
Applications
- Flat-panel display TV
- LCD monitor
- Lighting systems
- Medical equipments
- Industrial equipments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 2.8 x 7.11 mm | |
| Enclosure | ceramic tube | |
| Rated current | 1 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 7.11 mm | |
| diameter | 2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |