0468.500NR | Littelfuse
SMD fuse SMD 1206, 500 mA, T, 63 V (DC), 63 V (AC), 50 A breaking capacity, 0468.500NR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 10 Weeks
Fuse, 0468.500NR, LITTELFUSE
The surface mount fuse (SMF) is a small (1206-size) thin-film device designed for secondary protection of circuits used in space-constrained applications such as hand-held portable electronic devices. It is 100% lead-free and meets the requirements of the RoHS directive.
Features
- Complies with electronic industry environmental standards for lead reduction
- High performance materials provide improved performance in elevated ambient temperature applications
- Product is compatible with lead-free solders and higher temperature profiles
- Time delay feature withstands high inrush currents and prevents nuisance openings
Applications
- Cell phones
- Battery packs
- Digital cameras
- DVD players
- Hard disk drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | SMD 1206 | |
| Enclosure | SMD | |
| Rated current | 500 mA | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 63 V | |
| Breaking capacity | 50 A | |
| Length | 3.18 mm | |
| Width | 1.52 mm | |
| Height | 0.64 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |