046506.3DR | Littelfuse
SMD fuse 4.5 x 12.1 mm, 6.3 A, T, 250 V (AC), 100 A breaking capacity, 046506.3DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD-Fuse, 046506.3DR, Littelfuse
The surface mount 250V complies with IEC 60127-4 which covers universal modular fuse-links [UMF]. This is an IEC standard that is accepted world wide
Features
- Universal modular fuse-link (UMF)
- 250VAC Voltage rating
- RoHS compliant and Halogen Free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 4.5 x 12.1 mm | |
| Enclosure | SMD | |
| Rated current | 6.3 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 12.1 mm | |
| Width | 4.5 mm | |
| Height | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | PH |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |