0463020.ER | Littelfuse
SMD fuse 3.05 x 10.08 mm, 20 A, FF, 100 V (DC), 250 V (AC), 100 A breaking capacity, 0463020.ER
NCNR (non cancelable / non returnable)
Fuse, 0463020.ER, LITTELFUSE
A fast-acting, very high-current fuse designed for high operating current applications. It offers superior thermal cycling endurance of 500 cycles with its low temperature rise and excellent temperature stability characteristics. It is ideal to be used in datacom and telecom equipment such as high-end servers, base stations, power supplies, and blade computing applications. Furthermore, it offers high-amp circuit protection, ultra-high interrupting ratings, and a small size and surface-mount form factor to help save space.
Features
- High melting i2t
- Enhanced thermal cycling endurance
- RoHS compliant and halogen-free
Applications
- High end servers/blade computing
- Base station power supply
- Voltage regulator module
- Cooling fan system for PC server
- Advance telecommunication computing architecture (ATCA) applications for cloud computing
- Battery management system (industrial tools)
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 3.05 x 10.08 mm | |
| Enclosure | SMD | |
| Rated current | 20 A | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 100 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 10.08 mm | |
| Width | 3.05 mm | |
| Height | 3.05 mm |
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361050 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |