0463015.ER | Littelfuse

SMD fuse 3.05 x 10.08 mm, 15 A, FF, 100 V (DC), 250 V (AC), 100 A breaking capacity, 0463015.ER

Order No.: 75P0492
EAN: 4099891873578
MPN:
0463015.ER
Series: 463
0463015.ER Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6648 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
11,662.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
4.6648 €

Fuse, 0463015.ER, LITTELFUSE

A fast-acting, very high-current fuse designed for high operating current applications. It offers superior thermal cycling endurance of 500 cycles with its low temperature rise and excellent temperature stability characteristics. It is ideal to be used in datacom and telecom equipment such as high-end servers, base stations, power supplies, and blade computing applications. Furthermore, it offers high-amp circuit protection, ultra-high interrupting ratings, and a small size and surface-mount form factor to help save space.

Features

  • High melting i2t
  • Enhanced thermal cycling endurance
  • RoHS compliant and halogen-free

Applications

  • High end servers/blade computing
  • Base station power supply
  • Voltage regulator module
  • Cooling fan system for PC server
  • Advance telecommunication computing architecture (ATCA) applications for cloud computing
  • Battery management system (industrial tools)
Technical specifications
Filter Property Value
Version SMD fuse
Design 3.05 x 10.08 mm
Enclosure SMD
Rated current 15 A
Tripping characteristics FF
Rated voltage (DC) 100 V
Rated voltage (AC) 250 V
Breaking capacity 100 A
Length 10.08 mm
Width 3.05 mm
Height 3.05 mm
Logistics
Property Value
Country of origin PH
Customs tariff number 85361050
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes