0461002.ER | Littelfuse
SMD fuse 3.12 x 10.10 mm, 2 A, T, 100 V (DC), 600 V (AC), 60 A breaking capacity, 0461002.ER
NCNR (non cancelable / non returnable)
Fuse, 0461002.ER, LITTELFUSE
The surge-tolerant surface-mount fuse offers over-current protection for a wide range of telecom applications without requiring a series resistor. Designed to allow compliance with Telcordia GR-1089-CORE and TIA-968-A (formerly FCC part 68) surge specifications. Provides coordinated protection with a SIDACtor transient voltage suppressor (TVS) or a GreentubeTM gas plasma arrestor, without series resistors. Product is halogen-free, RoHS-compliant and compatible with lead-free solder.
Applications
- T1/E1/J1 and HDSL2/4
- SLIC interface portion of fiber to the curb (FTTC) and fiber to the premises (FTTP)
- Non-fiber SLIC interface for central office (CO) locations and remote terminals (RT)
- xDSL applications such as ADSL, ADSL2+, VDSL, and VDSL2+
- Ethernet 10/100/1000BaseT
- POTS applications such as modems, answering machines, telephones, fax machines and security systems
- ISDN “U” interface
- Baystation T1/E1/J1, T3 (DS3) trunk cards
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 3.12 x 10.10 mm | |
| Enclosure | SMD | |
| Rated current | 2 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 100 V | |
| Rated voltage (AC) | 600 V | |
| Breaking capacity | 60 A | |
| Length | 10.1 mm | |
| Width | 3.12 mm | |
| Height | 3.12 mm |
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |