0461.500ER | Littelfuse

SMD fuse 3.12 x 10.10 mm, 500 mA, T, 100 V (DC), 600 V (AC), 60 A breaking capacity, 0461.500ER

Order No.: 75P0144
EAN: 4099891870096
MPN:
0461.500ER
Series: 461
0461.500ER Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4,403.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
1.7612 €

Fuse, 0461.500ER, LITTELFUSE

The surge-tolerant surface-mount fuse offers over-current protection for a wide range of telecom applications without requiring a series resistor. Designed to allow compliance with Telcordia GR-1089-CORE and TIA-968-A (formerly FCC part 68) surge specifications. Provides coordinated protection with a SIDACtor transient voltage suppressor (TVS) or a GreentubeTM gas plasma arrestor, without series resistors. Product is halogen-free, RoHS-compliant and compatible with lead-free solder.

Applications

  • T1/E1/J1 and HDSL2/4
  • SLIC interface portion of fiber to the curb (FTTC) and fiber to the premises (FTTP)
  • Non-fiber SLIC interface for central office (CO) locations and remote terminals (RT)
  • xDSL applications such as ADSL, ADSL2+, VDSL, and VDSL2+
  • Ethernet 10/100/1000BaseT
  • POTS applications such as modems, answering machines, telephones, fax machines and security systems
  • ISDN “U” interface
  • Baystation T1/E1/J1, T3 (DS3) trunk cards
Technical specifications
Filter Property Value
Version SMD fuse
Design 3.12 x 10.10 mm
Enclosure SMD
Rated current 500 mA
Tripping characteristics T
Rated voltage (DC) 100 V
Rated voltage (AC) 600 V
Breaking capacity 60 A
Length 10.1 mm
Width 3.12 mm
Height 3.12 mm
Logistics
Property Value
Country of origin PH
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes