0460002.UR | Littelfuse
SMD fuse 4.32 x 7.24 mm, 2 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0460002.UR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 11 Weeks
SMD-Fuse, 0460002.UR, Littelfuse
The 0460002.UR is a SMT Fuse that is based on Littelfuse technology fuse through-hole technology, though offered in a surface mount package.
Features
- High inrush current withstand capability
- Wide range of current
- Wide operating temperature range
- RoHS-compatible and halogen free
Applications
- Network equipment
- Wireless basestation
- Telecom equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 4.32 x 7.24 mm | |
| Enclosure | SMD | |
| Rated current | 2 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 7.24 mm | |
| Width | 4.32 mm | |
| Height | 3.05 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | PH |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |