0460001.UR | Littelfuse

SMD fuse 4.32 x 7.24 mm, 1 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0460001.UR

Order No.: 55P8047
EAN: 4099889100327
MPN:
0460001.UR
Series: 460
0460001.UR Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,136.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.2729 €

SMD-Fuse, 0460001.UR, Littelfuse

The 0460001.UR is a SMT Fuse that is based on Littelfuse technology fuse through-hole technology, though offered in a surface mount package.

Features

  • High inrush current withstand capability
  • Wide range of current
  • Wide operating temperature range
  • RoHS-compatible and halogen free

Applications

  • Network equipment
  • Wireless basestation
  • Telecom equipment
Technical specifications
Filter Property Value
Version SMD fuse
Design 4.32 x 7.24 mm
Enclosure SMD
Rated current 1 A
Tripping characteristics T
Rated voltage (DC) 125 V
Rated voltage (AC) 125 V
Breaking capacity 50 A
Length 7.24 mm
Width 4.32 mm
Height 3.05 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin PH
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes