0459.250ER | Littelfuse
SMD fuse 4.32 x 7.24 mm, 250 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0459.250ER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 9 Weeks
Fuse, 0459.250ER, LITTELFUSE
The very fast-acting surface mount fuse is based on PICO fuse technology, though offered in a surface mount package.
Features
- Wide operating temperature range
- Low temperature re-rating
- RoHS compliant
Applications
- Wireless basestation
- Network equipment
- Telecom equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 4.32 x 7.24 mm | |
| Enclosure | SMD | |
| Rated current | 250 mA | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 7.24 mm | |
| Width | 4.32 mm | |
| Height | 3.05 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |