045803.5DR | Littelfuse
SMD fuse SMD 1206, 3.5 A, FF, 75 V (DC), 48 V (AC), 50 A breaking capacity, 045803.5DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 8 Weeks
Fuse, 045803.5DR, LITTELFUSE
An ultra-small, square surface mount fuse designed to support a variety of space-constrained overcurrent protection applications with a 1206-size footprint.
Features
- Fully compatible with lead free soldering profiles
- RoHS compliant and halogen-free
Applications
- Notebook PC
- LCD backlight inverter
- LCD panel
- DC/DC converter
- Battery pack
- Car navigation system
- Network equipment
- Telecom equipment
- Electronic signage
- Portable consumer electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | SMD 1206 | |
| Enclosure | SMD | |
| Rated current | 3.5 A | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 75 V | |
| Rated voltage (AC) | 48 V | |
| Breaking capacity | 50 A | |
| Length | 3.18 mm | |
| Width | 1.58 mm | |
| Height | 1.58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |