0458001.DR | Littelfuse
SMD fuse SMD 1206, 1 A, F, 75 V (DC), 50 A breaking capacity, 0458001.DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD-Fuse, 0458001.DR, Littelfuse
The 0458001.DR is an ultra-small fuse, and it is square surface mount fuse designed to support a variety of space constrained overcurrent protection applications.
Features
- Surface Mount Fuse
- Fully compatible with lead free soldering profiles
- RoHS-compatible and halogen free
Applications
- LCD backlight inverter
- Car navigation system
- DC/DC converter
- Portable consumer electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | SMD 1206 | |
| Enclosure | SMD | |
| Rated current | 1 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 75 V | |
| Breaking capacity | 50 A | |
| Length | 3.18 mm | |
| Width | 1.58 mm | |
| Height | 1.58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | PH |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |