0456050.DRSD | Littelfuse
SMD fuse 4.5 X 12.20 mm, 50 A, F, 75 V (DC), 125 V (AC), 100 A breaking capacity, 0456050.DRSD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9266 € *
Standard delivery time from the manufacturer is: 13 Weeks
Fuse, 0456050.DRSD, LITTELFUSE
A small square surface mount fuse that is designed to support higher current requirements of various applications.
Features
- Very low cold resistance, temperature rise, and voltage drop
- High inrush/surge current withstand capability
- Single fuse solution for high current application
- Enhances power efficiency
- Compatible with high volume assembly requirements
Applications
- Voltage regulator module for PC server
- Cooling fan system for PC server
- Storage system power
- Basestation power supply
- Power tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 4.5 X 12.20 mm | |
| Enclosure | SMD | |
| Rated current | 50 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 75 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 100 A | |
| Length | 12.2 mm | |
| Width | 4.5 mm | |
| Height | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |