0453.375MR | Littelfuse
SMD fuse 6.1 x 2.69 mm, 375 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0453.375MR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 11 Weeks
SMD-Fuse, 0453.375MR, Littelfuse
The 0453.375MR is a SMT fuse that is very small, Wire-in-Air (WIA) square shape surface mount fuse that was designed for secondary side circuit over-current protection applications.
Features
- Wide operating temperature range
- Wide range of current
- Very fast-acting
- RoHS-compatible and halogen free
Applications
- LCD backlight inverter
- Wireless basestation
- Office automation equipment
- Battery charging circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 6.1 x 2.69 mm | |
| Enclosure | SMD | |
| Rated current | 375 mA | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 6.1 mm | |
| Width | 2.69 mm | |
| Height | 2.69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | PH |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |