0451007.MRL | Littelfuse
SMD fuse 6.1 x 2.69 mm, 7 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0451007.MRL
Unit Price (€ / pc.)
1.8207 € *
Available: 617 pcs.
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.5232 €
100 pcs.
1.3090 €
500 pcs.
1.1305 €
1000 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD-Fuse, 0451007.MRL,LITTELFUSE
The 0451007.MRL is a very small Wire-in-Air (WIA) square shape surface mount fuse that as designed for secondary side circuit over-current protection applications. These fuses are designed for PCB using surface mount technology.
Features
- Very fast-acting
- Wide range of current
- RoHS-compliant and Halogen-free
- Small size
Applications
- Notebook PC
- LCD monitor
- Storage system
- Wireless basestation
- Battery charging circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 6.1 x 2.69 mm | |
| Enclosure | SMD | |
| Rated current | 7 A | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 6.1 mm | |
| Width | 2.69 mm | |
| Height | 2.69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | PH |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |