0448.200MR | Littelfuse
SMD fuse 6.1 x 2.69 mm, 200 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0448.200MR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7846 € *
Standard delivery time from the manufacturer is: 13 Weeks
Fuse, 0448.200MR, LITTELFUSE
A very small, square surface mount fuse that is compliant, halogen-free and 100% lead-free. This product is fully compatible with lead-free solder alloys and the higher temperature profiles associated with lead-free assembly.
Features
- Very fast-acting
- Wide operating temperature range
Applications
- Notebook PC
- LCD/PDP TV
- LCD monitor
- LCD/PDP panel
- LCD backlight inverter
- Portable DVD player
- Power supply
- Networking
- PC server
- Cooling fan system
- Storage system
- Telecom system
- Wireless basestation
- White goods
- Game console
- Office automation equipment
- Battery charging circuit protection
- Industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 6.1 x 2.69 mm | |
| Enclosure | SMD | |
| Rated current | 200 mA | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 6.1 mm | |
| Width | 2.69 mm | |
| Height | 2.69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |