044303.5DRLC | Littelfuse
SMD fuse 10.10 x 3.12 mm, 3.5 A, T, 280 V (AC), 50 A breaking capacity, 044303.5DRLC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 11 Weeks
Fuse, 044303.5DRLC, LITTELFUSE
Small square surface mount fuse that is designed to enable compliance with the RoHS directive. This product is fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly.
Features
- RoHS compliant and halogen-free
Applications
- AC/DC power adaptor
- Telecom equipment system power
- Portable system built-in AC/DC converter
- High voltage DC/DC converter
- Lighting system
- LED lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 10.10 x 3.12 mm | |
| Enclosure | SMD | |
| Rated current | 3.5 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 280 V | |
| Breaking capacity | 50 A | |
| Length | 10.1 mm | |
| Width | 3.12 mm | |
| Height | 3.12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |