0443004.DR | Littelfuse
SMD fuse 3.05 x 10.08 mm, 4 A, T, 250 V (AC), 50 A breaking capacity, 0443004.DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 11 Weeks
SMD-Fuse, 0443004.DR, Littelfuse
The 250 V fuse is a small square surface mount fuse that is designed to enable compliance with the RoHS directive. This product is fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly
Features
- 250 VAC voltage rating
- Halogen-free and RoHS Compliant
- Conforms to K60127-1 and K60127-7
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 3.05 x 10.08 mm | |
| Enclosure | SMD | |
| Rated current | 4 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 50 A | |
| Length | 10.08 mm | |
| Width | 3.05 mm | |
| Height | 3.43 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | PH |
| Original Packaging | Tray with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |