0437.750WRA | Littelfuse
SMD fuse SMD 1206, 750 mA, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 0437.750WRA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2495 € *
Standard delivery time from the manufacturer is: 11 Weeks
Fuse, 0437.750WRA, LITTELFUSE
The fuse is specifically tested to cater to the secondary circuit protection needs of compact autoelectronics applications. The general design ensures excellent temperature stability and performance reliability. The high I²t values ensure high inrush current withstand capability.
Features
- 100% lead-free, RoHS compliant and halogen-free
- Fast response to faulty current to ensure over-current protection for sensitive electronic components
- AEC-Q200 qualified
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | SMD 1206 | |
| Enclosure | SMD | |
| Rated current | 750 mA | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 63 V | |
| Breaking capacity | 50 A | |
| Length | 3.2 mm | |
| Width | 1.63 mm | |
| Height | 0.84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |