0437.250WR | Littelfuse
SMD fuse SMD 1206, 250 mA, F, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0437.250WR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 13 Weeks
Fuse, 0437.250WR, LITTELFUSE
This 100% lead-free, RoHS compliant and halogen-free fuse has been designed specifically to provide over current protection to circuits that might encounter high working ambient temperatures up to 150ºC. The general design ensures excellent temperature stability and performance reliability. In addition to this, the high I²t values ensure high inrush current withstand capability.
Features
- Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | SMD 1206 | |
| Enclosure | SMD | |
| Rated current | 250 mA | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 3.2 mm | |
| Width | 1.63 mm | |
| Height | 0.84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |