0326030.VXP | Littelfuse
Microfuse 6.3 x 32 mm, 30 A, T, 250 V (AC), 400 A breaking capacity, 0326030.VXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8909 € *
Available in 4 Days: 5 pcs. - if ordered today
Fuse, 0326030.VXP, LITTELFUSE
3AB Slo-Blo fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected.
Features
- In accordance with UL standard 248-14
- RoHS compliant and lead-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 30 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 400 A | |
| Length | 31.75 mm | |
| diameter | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |