0326025.VXP | Littelfuse

Microfuse 6.3 x 32 mm, 25 A, T, 250 V (AC), 400 A breaking capacity, 0326025.VXP

Order No.: 75P0001
EAN: 4099891868666
MPN:
0326025.VXP
Series: 326
0326025.VXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8909 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
24.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
4.8909 €

Fuse, 0326025.VXP, LITTELFUSE

3AB Slo-Blo fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected.

Features

  • In accordance with UL standard 248-14
  • RoHS compliant and lead-free
Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated current 25 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 400 A
Length 31.75 mm
diameter 6.35 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85361050
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes