0326.750HXP | Littelfuse

Microfuse 6.3 x 32 mm, 750 mA, T, 250 V (AC), 100 A breaking capacity, 0326.750HXP

Order No.: 74P9960
EAN: 4099891868253
MPN:
0326.750HXP
Series: 326
0326.750HXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
170.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.7017 €

Slo-Blo fuse, 0326.750HXP, Littelfuse

The 3AB Slo-Blo fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated current 750 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 100 A
Length 31.75 mm
diameter 6.35 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes