0326.150MXP | Littelfuse

Microfuse 6.3 x 32 mm, 150 mA, T, 250 V (AC), 100 A breaking capacity, 0326.150MXP

Order No.: 74P9928
EAN: 4099891867935
MPN:
0326.150MXP
Series: 326
0326.150MXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6537 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
2,653.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.6537 €

Slo-Blo fuse, 0326.150MXP, Littelfuse

The 3AB Slo-Blo fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated current 150 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 100 A
Length 31.75 mm
diameter 6.35 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes