0313012.HXP | Littelfuse
Microfuse 6.3 x 32 mm, 12 A, T, 32 V (AC), 300 A breaking capacity, 0313012.HXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available in 4 Days: 100 pcs. - if ordered today
Slo-Blo fuse, 0313012.HXP, Littelfuse
The 3AG Slo-Blo fuse solves a broad range of application requirements while offering reliable performance and costeffective circuit protection. The fuse catalog number with the suffix “ID” instantly identifies itself upon opening by showing a discoloration of its glass body. Guesswork and time consuming circuit testing are eliminated. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo Fuse design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | glass tube | |
| Rated current | 12 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 32 V | |
| Breaking capacity | 300 A | |
| Length | 31.75 mm | |
| diameter | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |