0313.031MXP | Littelfuse

Microfuse 6.3 x 32 mm, 31 mA, T, 250 V (AC), 35 A breaking capacity, 0313.031MXP

Order No.: 74P9705
EAN: 4099891865702
MPN:
0313.031MXP
Series: 313
0313.031MXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9004 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
10,900.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
10.9004 €

Slo-Blo fuse, 0313.031MXP, Littelfuse

The 3AG Slo-Blo fuse solves a broad range of application requirements while offering reliable performance and costeffective circuit protection. The fuse catalog number with the suffix “ID” instantly identifies itself upon opening by showing a discoloration of its glass body. Guesswork and time consuming circuit testing are eliminated. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo Fuse design.

Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure glass tube
Rated current 31 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 31.75 mm
diameter 6.35 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes