03122.25VXP | Littelfuse
Microfuse 6.3 x 32 mm, 2.25 A, F, 250 V (AC), 100 A breaking capacity, 03122.25VXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 15 Weeks
Fast-acting fuse, 03122.25VXP, Littelfuse
The 3AG Fast-Acting fuse solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | glass tube | |
| Rated current | 2.25 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 31.75 mm | |
| diameter | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |