0312007.VXP | Littelfuse

Microfuse 6.3 x 32 mm, 7 A, F, 250 V (AC), 200 A breaking capacity, 0312007.VXP

Order No.: 74P9655
EAN: 4099891865207
MPN:
0312007.VXP
Series: 312
0312007.VXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
9.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
1.9159 €

Fast-acting fuse, 0312007.VXP, Littelfuse

The 3AG Fast-Acting fuse solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure glass tube
Rated current 7 A
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 200 A
Length 31.75 mm
diameter 6.35 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes