0263.500HAT1L | Littelfuse
Micro fuse 7.11 x 3.94 mm, 500 mA, FF, 250 V (AC), 50 A breaking capacity, 0263.500HAT1L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: On Request
Fuse, 0263.500HAT1L, Littelfuse
The 0263.500HAT1L fuse is a specially designed axial leaded fuse that achieves a 250 V rating in a small package.
Features
- 250 V rating
- Very fast–acting
- Small size
- RoHS compliant and Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 7.11 x 3.94 mm | |
| Rated current | 500 mA | |
| Tripping characteristics | FF | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 50 A | |
| Length | 7.11 mm | |
| diameter | 3.94 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 100 pieces |
| Country of origin | PH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |