0263.250HAT1L | Littelfuse

Micro fuse 7.11 x 3.94 mm, 250 mA, FF, 250 V (AC), 50 A breaking capacity, 0263.250HAT1L

Order No.: 55P5165
EAN: 4099889098761
MPN:
0263.250HAT1L
Series: 263
0263.250HAT1L Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
342.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.7136 €

Fuse, 0263.250HAT1L, Littelfuse

The 0263.250HAT1L fuse is a specially designed axial leaded fuse that achieves a 250 V rating in a small package.

Features

  • 250 V rating
  • Very fast–acting
  • Small size
  • RoHS compliant and Halogen-free
Technical specifications
Filter Property Value
Version micro fuse
Design 7.11 x 3.94 mm
Rated current 250 mA
Tripping characteristics FF
Rated voltage (AC) 250 V
Breaking capacity 50 A
Length 7.11 mm
diameter 3.94 mm
Logistics
Property Value
Original Packaging Ammopack with 100 pieces
Country of origin PH
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes