0259.375T | Littelfuse
Micro fuse 13 x 8 mm, 375 mA, F, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0259.375T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7953 € *
Standard delivery time from the manufacturer is: 8 Weeks
Micro fuse, 0259.375T, Littelfuse
The 0259.375T offers a range of encapsulated fuse designed to enable greater safety for operating electronic equipment within potentially explosive environments. Originally designed to serve the needs of gas plants, petrochemical and processing industries, this fuse is certitifed for use within intrinsically safe apparatus with ATEX and IECEx certifications.
Features
- Encapsulated and sealed (1mm minimum)
- 0.062A - 5A range options
- ATEX and IECEx certified components
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 13 x 8 mm | |
| Rated current | 375 mA | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 13 mm | |
| diameter | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | PH |
| Original Packaging | Bulk with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |