0251001.PAT1L | Littelfuse

Micro fuse 2.8 x 7.11 mm, 1 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0251001.PAT1L

Order No.: 74P9480
EAN: 4099891863456
MPN:
0251001.PAT1L
Series: 251
0251001.PAT1L Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,951.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.9758 €

Slo-Blo Fuse, 0251001.PAT1L, Littelfuse

The 0251001.PAT1L is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version micro fuse
Design 2.8 x 7.11 mm
Enclosure ceramic tube
Rated current 1 A
Tripping characteristics FF
Rated voltage (DC) 125 V
Rated voltage (AC) 125 V
Breaking capacity 50 A
Length 7.11 mm
diameter 2.8 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes