0251.250PARL | Littelfuse

Micro fuse 2.8 x 7.11 mm, 250 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0251.250PARL

Order No.: 74P9456
EAN: 4099891863210
MPN:
0251.250PARL
Series: 251
0251.250PARL Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,284.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.1424 €

Slo-Blo Fuse, 0251.250PARL, Littelfuse

The 0251.250PARL is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version micro fuse
Design 2.8 x 7.11 mm
Enclosure ceramic tube
Rated current 250 mA
Tripping characteristics FF
Rated voltage (DC) 125 V
Rated voltage (AC) 125 V
Breaking capacity 50 A
Length 7.11 mm
diameter 2.8 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes