0242.250UAT1 | Littelfuse
Microfuse 3.02 x 8.4 mm, 250 mA, F, 250 V (DC), 250 V (AC), 4 kA breaking capacity, 0242.250UAT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 8 Weeks
Fuse, 0242.250UAT1, Littelfuse
The 0242.250UAT1 fuse is designed for barrier circuits in intrinsic safety applications relating to hazardous locations.This product provides overcurrent protection solutions to fit many hazardous location in barrier applications.
Features
- High interrupting rating suitable for intrinsic safety protection of hazardous locations equipment
- Available in both axial lead and surface mount
- RoHS compliant and Halogen-free
Applications
- Intrinsic saftey electrical equipment, electrical connections and components and test equipment
- Barriers providing intrinsically safe outputs to hazardous locations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 3.02 x 8.4 mm | |
| Enclosure | ceramic tube | |
| Rated current | 250 mA | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 4 kA | |
| Length | 8.4 mm | |
| diameter | 3.02 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | PH |
| Original Packaging | Ammopack with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |