0239007.MRET1P | Littelfuse

Microfuse 5 x 20 mm, 7 A, T, 125 V (AC), 10 kA breaking capacity, 0239007.MRET1P

Order No.: 74P9408
EAN: 4099891862732
MPN:
0239007.MRET1P
Series: 239
0239007.MRET1P Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,892.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.8921 €

Slo-Blo Fuse, 0239007.MRET1P, Littelfuse

The 0239007.MRET1P is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 7 A
Tripping characteristics T
Rated voltage (AC) 125 V
Breaking capacity 10 kA
Length 21.5 mm
diameter 5.5 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes