0239002.MXP | Littelfuse
Microfuse 5 x 20 mm, 2 A, T, 250 V (AC), 100 A breaking capacity, 0239002.MXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2963 € *
Standard delivery time from the manufacturer is: 15 Weeks
Micro fuse, 0239002.MXP, Littelfuse
The 0239002.MXP is a slo-blow fuse, it has a glass body cartridge fuse that is designed to UL specifications.
Features
- RoHS-compatible and lead-free
Applications
- Supplementary protection
- Internal circuits
- Utilization equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 2 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |