0239002.HXP | Littelfuse

Microfuse 5 x 20 mm, 2 A, T, 250 V (AC), 100 A breaking capacity, 0239002.HXP

Order No.: 74P9379
EAN: 4099891862442
MPN:
0239002.HXP
Series: 239
0239002.HXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
35.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.357 €

Slo-Blo Fuse, 0239002.HXP, Littelfuse

The 0239002.HXP is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 2 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 100 A
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes