0239001.VXEP | Littelfuse

Microfuse 5 x 20 mm, 1 A, T, 250 V (AC), 35 A breaking capacity, 0239001.VXEP

Order No.: 74P9376
EAN: 4099891862411
MPN:
0239001.VXEP
Series: 239
0239001.VXEP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7941 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
43.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
8.7941 €

Slo-Blo Fuse, 0239001.VXEP, Littelfuse

The 0239001.VXEP is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 1 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 21.5 mm
diameter 5.5 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes