0239.500VXP | Littelfuse

Microfuse 5 x 20 mm, 500 mA, T, 250 V (AC), 35 A breaking capacity, 0239.500VXP

Order No.: 74P9342
EAN: 4099891862077
MPN:
0239.500VXP
Series: 239
0239.500VXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
34.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
6.9615 €

Slo-Blo Fuse, 0239.500VXP, Littelfuse

The 0239.500VXP is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 500 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes